Banner Retroreflective Photoelectric Sensor, 0.1 → 2 m Detection Range
- RS Stock No.:
- 294-692
- Mfr. Part No.:
- VS8EANLLPQ
- Brand:
- Banner
Subtotal (1 unit)*
£197.18
(exc. VAT)
£236.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.18 |
*price indicative
- RS Stock No.:
- 294-692
- Mfr. Part No.:
- VS8EANLLPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 0.1 → 2 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 0.1 → 2 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Banner VS8 Series Sensor with its cutting edge laser retroreflective technology excels in precision and efficiency making it an ideal choice for intricate sensing applications. Crafted with a robust glass fibre reinforced plastic housing this sensor ensures durability even in challenging environments. Its sophisticated design caters to high speed processes providing rapid switching frequency and improving operational productivity. The versatile red laser light offers a bright well defined spot ensuring accurate detection of small parts without interference.
Designed with durable materials for long lasting performance
Equipped with a bright red laser for optimal visibility and performance
Supports both light operate and dark operate functionalities for versatile applications
Integrates quickly with existing systems for minimal downtime
Ensures precise object detection enhancing overall system efficiency
Equipped with a bright red laser for optimal visibility and performance
Supports both light operate and dark operate functionalities for versatile applications
Integrates quickly with existing systems for minimal downtime
Ensures precise object detection enhancing overall system efficiency
Related links
- Omron Retroreflective Photoelectric Sensor 0.1 → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.1 → 1.6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 55 mm → 2 m Detection Range

