Banner Retroreflective Photoelectric Sensor, Flat Sensor, 2 m Detection Range
- RS Stock No.:
- 331-085
- Mfr. Part No.:
- PVD225Q-74259
- Brand:
- Banner
Subtotal (1 unit)*
£514.65
(exc. VAT)
£617.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £514.65 |
*price indicative
- RS Stock No.:
- 331-085
- Mfr. Part No.:
- PVD225Q-74259
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Flat | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Flat | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner PVD Series Parts Verification Sensor is an innovative solution designed for error-proofing in bin-picking operations. This device seamlessly adapts to both diffuse and retroreflective sensing modes, ensuring versatility across various applications. With an automatic setup feature, it simplifies installation and usage, allowing users to focus on efficiency.
Two LED indicators give clear operational status at a glance
Userfriendly installation reduces setup time significantly
Compatible with multiple target configurations enhancing functionality
Userfriendly installation reduces setup time significantly
Compatible with multiple target configurations enhancing functionality
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, Flat Sensor
- Panasonic Retroreflective Photoelectric Sensor 2 → 25 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 7.8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

