Banner Receiver Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

Subtotal (1 unit)*

£83.80

(exc. VAT)

£100.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.80

*price indicative

RS Stock No.:
293-572
Mfr. Part No.:
Q12RN6RQ3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Receiver

Detection Range

2 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

M8

COO (Country of Origin):
MX
The Banner Q12 series sensor redefines precision in detection technology, integrating advanced light operated sensing capabilities within a compact design. This miniature, self contained photoelectric sensor utilises a 640 nm visible red light source, ensuring robust performance in a variety of environments. Designed for versatility, it is suitable for applications requiring reliable sensing over a distance of 150 mm.

Fast response time enhances efficiency in applications
LED status indicators provide real time feedback on operational status
Durable construction resists harsh environmental conditions
Self checking circuitry ensures reliability in performance

Related links