Banner Receiver Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 294-336
- Mfr. Part No.:
- Q25SP6R
- Brand:
- Banner
Subtotal (1 unit)*
£91.69
(exc. VAT)
£110.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.69 |
*price indicative
- RS Stock No.:
- 294-336
- Mfr. Part No.:
- Q25SP6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 2 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner DC operated sensor designed to enhance sensing reliability in a variety of applications. With its compact 25 mm plastic housing, this sensor features advanced EZ BEAM technology that ensures dependable performance without the need for manual adjustments. Built to withstand even the harshest environments, it boasts an impressive IEC IP69K rating, thanks to its epoxy encapsulated design that guarantees durability. The sophisticated dual indicator system provides at a glance monitoring of sensor performance, while advanced diagnostics alert users to potential issues before they become problematic.
Compact design ensures easy integration into tight spaces
Advanced diagnostics pre-emptively signal sensing issues
Wide voltage range allows for flexible power supply options
Low profile mounting base ensures robust installation
Adaptable output options cater to diverse system requirements
Advanced diagnostics pre-emptively signal sensing issues
Wide voltage range allows for flexible power supply options
Low profile mounting base ensures robust installation
Adaptable output options cater to diverse system requirements
Related links
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range

