Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 293-161
- Mfr. Part No.:
- SM312LVAGMHSQD
- Brand:
- Banner
Subtotal (1 unit)*
£155.77
(exc. VAT)
£186.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.77 |
*price indicative
- RS Stock No.:
- 293-161
- Mfr. Part No.:
- SM312LVAGMHSQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.
Signal strength or output indicator
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.2 → 2 m Detection Range
- SICK Through Beam Photoelectric Sensor 2 m Detection Range
- Baumer Through Beam Photoelectric Sensor 2 m Detection Range

