Baumer Through Beam Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 334-806
- Mfr. Part No.:
- FEDK 07P6901/KS35A
- Brand:
- Baumer
Subtotal (1 unit)*
£174.85
(exc. VAT)
£209.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.85 |
*price indicative
- RS Stock No.:
- 334-806
- Mfr. Part No.:
- FEDK 07P6901/KS35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 2 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer subminiature through-beam sensor receiver has a compact design for precise detection. It features a 2-meter range, operates with a PNP output, and includes a Teach-in function for easy setup and calibration.
Flylead connector M8 4 pin
IP65 rated protection
IP65 rated protection
Related links
- Baumer Through Beam Photoelectric Sensor 2 m Detection Range
- Baumer Through Beam Sensor Photoelectric Sensor 5 m Detection Range
- Baumer Through Beam Photoelectric Sensor 5 m Detection Range
- Baumer Diffuse Photoelectric Sensor 60 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 150 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 600 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 10 mm → 60 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 5 m Detection Range

