Baumer Through Beam Sensor Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range
- RS Stock No.:
- 466-016
- Mfr. Part No.:
- FEDK 10P3101/KS35
- Brand:
- Baumer
Subtotal (1 unit)*
£190.64
(exc. VAT)
£228.77
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.64 |
*price indicative
- RS Stock No.:
- 466-016
- Mfr. Part No.:
- FEDK 10P3101/KS35
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam Sensor | |
| Detection Range | 5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Through Beam Sensor | ||
Detection Range 5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Through beam miniature sensor features a 5 meter sensing range and utilizes a PNP output configuration. It is equipped with a 270° potentiometer for adjustable sensitivity. The sensor connects via an M8 3 pin flylead connector and operates reliably within a temperature range of -25 to 65°C.
Receiver
IP65 protection
IP65 protection
Related links
- Baumer Through Beam Photoelectric Sensor 5 m Detection Range
- Baumer Through Beam Photoelectric Sensor 2 m Detection Range
- Baumer Through Beam Photoelectric Sensor 5 m Detection Range
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range
- Baumer Background Suppression Photoelectric Sensor 120 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 13 m Detection Range
- Baumer Through Beam Photoelectric Sensor 2.5 m Detection Range

