Baumer Through Beam Photoelectric Sensor, Cylindrical Sensor, 2.5 m Detection Range
- RS Stock No.:
- 338-935
- Mfr. Part No.:
- FSAM 08D9002/S35
- Brand:
- Baumer
Subtotal (1 unit)*
£105.55
(exc. VAT)
£126.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.55 |
*price indicative
- RS Stock No.:
- 338-935
- Mfr. Part No.:
- FSAM 08D9002/S35
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 2.5 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 2.5 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer subminiature through-beam sensor emitter features a pulsed infrared diode for reliable object detection. It has a sensing range of 2.5 meters, ensuring precise and efficient performance in compact applications.
Connector M8 3 pin
IP65 rated protection
IP65 rated protection
Related links
- Baumer Through Beam Photoelectric Sensor 13 m Detection Range
- SICK Retroreflective Photoelectric Sensor 2.5 m Detection Range
- Baumer Through Beam Sensor Photoelectric Sensor 5 m Detection Range
- Baumer Through Beam Photoelectric Sensor 5 m Detection Range
- Baumer Through Beam Photoelectric Sensor 5 m Detection Range
- Baumer Through Beam Photoelectric Sensor 2 m Detection Range
- Baumer Through Beam Photoelectric Sensor 10 m → 15 m Detection Range
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range

