Baumer Through Beam Photoelectric Sensor, Cylindrical Sensor, 13 m Detection Range

Subtotal (1 unit)*

£73.86

(exc. VAT)

£88.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.86

*price indicative

RS Stock No.:
338-994
Mfr. Part No.:
OR18W.TI-ZZZP.9VO
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

13 m

RoHS Status: Exempt

COO (Country of Origin):
HU
The Baumer washdown through-beam sensor emitter features a pulsed infrared diode with a detection range of up to 13 meters. Designed for hygienic and harsh environments, it offers high resistance to water and cleaning agents, making it ideal for washdown applications.

Connector M12 4 pin
IP 67 and IP69K rated

Related links