Baumer Diffuse Photoelectric Sensor, Cylindrical Sensor, 0 → 40 mm Detection Range
- RS Stock No.:
- 334-812
- Mfr. Part No.:
- FZAM 08P1001/S35L
- Brand:
- Baumer
Subtotal (1 unit)*
£256.94
(exc. VAT)
£308.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.94 |
*price indicative
- RS Stock No.:
- 334-812
- Mfr. Part No.:
- FZAM 08P1001/S35L
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 40 mm | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse | ||
Detection Range 0 → 40 mm | ||
Output Type PNP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer subminiature diffuse sensor with intensity difference detection operates with a pulsed infrared diode and a PNP output. It has a sensing range of less than 40 mm and supports a normally open (NO) configuration. Designed for reliability, it functions in temperatures ranging from -25 to 65°C.
Connector M8 3 pin
IP65 rated protection
IP65 rated protection
Related links
- Baumer Diffuse Photoelectric Sensor 300 mm → 1.5 m Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 150 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 60 mm → 430 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 0 → 800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 0 → 300 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 600 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 450 mm Detection Range
- Festo Diffuse Photoelectric Sensor 0 → 600 mm Detection Range

