Pepperl + Fuchs Diffuse Photoelectric Sensor, Cylindrical Sensor, 0 → 450 mm Detection Range
- RS Stock No.:
- 588-552
- Mfr. Part No.:
- OBD450-18GK40A-E2
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£50.94
(exc. VAT)
£61.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.94 |
*price indicative
- RS Stock No.:
- 588-552
- Mfr. Part No.:
- OBD450-18GK40A-E2
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 450 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse | ||
Detection Range 0 → 450 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Diffuse Mode Sensor features an M18 threaded housing, available in either plastic or metal, offering robustness and versatility for various applications. Designed with a focus on essential requirements, it simplifies selection and commissioning, saving both time and cost. The sensor provides a detection range of 0 to 450 mm, with an adjustable range from 30 to 450 mm. It uses a standard white reference target of 200 mm x 200 mm. The light source is an LED that emits modulated visible red light.
Short design in M18 plastic housing
Operating distance adjustable
Not sensitive to ambient light
Degree of protection IP67
High operating distance
Operating distance adjustable
Not sensitive to ambient light
Degree of protection IP67
High operating distance
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 450 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 600 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range Plug and Connect
- Pepperl + Fuchs Diffuse Photoelectric Sensor 500 mm Detection Range Plug and Connect
- Pepperl + Fuchs Diffuse Photoelectric Sensor 450 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 150 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm Detection Range

