Baumer Through Beam Photoelectric Sensor, Cylindrical Sensor, 13 m Detection Range
- RS Stock No.:
- 338-993
- Mfr. Part No.:
- OR18.TI-ZZZP.71O
- Brand:
- Baumer
Subtotal (1 unit)*
£33.85
(exc. VAT)
£40.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.85 |
*price indicative
- RS Stock No.:
- 338-993
- Mfr. Part No.:
- OR18.TI-ZZZP.71O
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 13 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 13 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Baumer through-beam sensor emitter operates with a pulsed infrared diode, providing a detection range of up to 13 meters. It ensures reliable and precise object detection, making it suitable for various industrial applications.
Connector M12 4 pin
IP 67 rated
IP 67 rated
Related links
- Baumer Through Beam Photoelectric Sensor 13 m Detection Range
- SICK Through Beam Photoelectric Sensor 13 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 4.5 m Detection Range
- Baumer Diffuse Photoelectric Sensor 5 mm → 120 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 20 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 0 → 800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 0 → 300 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 16 mm Detection Range

