Banner Receiver Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 295-260
- Mfr. Part No.:
- Q40AW3RQ1
- Brand:
- Banner
Subtotal (1 unit)*
£123.24
(exc. VAT)
£147.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.24 |
*price indicative
- RS Stock No.:
- 295-260
- Mfr. Part No.:
- Q40AW3RQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 60 m | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light Switching | |
| Electrical Connection | Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 60 m | ||
Output Type Solid State AC Switch | ||
Switching Mode Light Switching | ||
Electrical Connection Micro Integral QD | ||
- COO (Country of Origin):
- US
The Banner Q40 series Sensor presents a sophisticated solution for reliable sensing in diverse environments. Designed specifically for AC voltage applications, this sensor offers self contained capabilities that ensure optimal performance. With an emphasis on safety, it features built in warning systems to prevent misuse in personnel safety applications.
Environmentally rated to NEMA 6P which ensuring protection against dust and moisture
LED indicators for quick at a glance operational status
Flexible wiring options allow for easy integration into existing systems
Vibration and shock resistance complies with military standards
Comprehensive warranty underscores commitment to quality and reliability
LED indicators for quick at a glance operational status
Flexible wiring options allow for easy integration into existing systems
Vibration and shock resistance complies with military standards
Comprehensive warranty underscores commitment to quality and reliability
Related links
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range

