Banner Opposed Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£98.60

(exc. VAT)

£118.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.60

*price indicative

RS Stock No.:
285-846
Mfr. Part No.:
Q456EQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

60 m

Output Type

Emitter

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
US
The Banner Advanced one-piece photoelectric sensors deliver outstanding optical performance and are built with an extremely rugged design to withstand harsh environments. They operate within a 10 V DC to 30 V DC range and feature bipolar NPN (sinking) and PNP (sourcing) outputs on all models. Available in multiple sensing modes, including opposed, diffuse, retroreflective, and convergent, as well as glass and plastic fiber optic models, these sensors offer versatile detection solutions for various applications.

Selectable light/dark operate
Versatile mounting options

Related links