ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 595-074
- Mfr. Part No.:
- O5E700
- Brand:
- ifm electronic
Subtotal (1 unit)*
£112.46
(exc. VAT)
£134.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.46 |
*price indicative
- RS Stock No.:
- 595-074
- Mfr. Part No.:
- O5E700
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 60 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 60 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam laser sensor receiver delivers reliable object detection and precise measurements for diverse industrial applications. Designed for robust performance, it operates within a wide voltage range of 10 to 36 DC and features a red light wavelength of 655 nm for effective sensing. With its advanced PNP output function and programmable light-on/dark-on mode, this sensor is ideal for environments requiring high sensitivity and flexibility. Its durable construction, rated IP 67 for protection against dust and water, combined with temperature resilience from -10 to 60 °C, ensures optimal functionality in challenging conditions. Whether for automated production lines or complex machinery, this sensor guarantees efficiency and accuracy in every task.
Operating voltage range of 10 to 36 DC empowers compatibility with various systems
Red light at a wavelength of 655 nm enhances detection capabilities
High current rating of 200 mA enables stable performance in demanding scenarios
Short circuit and overload protections ensure longevity and reliability
Adjustable detection range allows flexibility in application specific to user needs
Solid rectangular housing design promotes durability and efficient space utilisation
Equipped with a teach function for user friendly configuration
Red light at a wavelength of 655 nm enhances detection capabilities
High current rating of 200 mA enables stable performance in demanding scenarios
Short circuit and overload protections ensure longevity and reliability
Adjustable detection range allows flexibility in application specific to user needs
Solid rectangular housing design promotes durability and efficient space utilisation
Equipped with a teach function for user friendly configuration
Related links
- ifm electronic Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range IO-LINK
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range

