ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£165.17

(exc. VAT)

£198.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.17

*price indicative

RS Stock No.:
595-250
Mfr. Part No.:
O5S700
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

60 m

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Through-beam laser sensor transmitter sets a new standard in precision sensing for various applications. Designed for efficiency, this rectangular sensor operates within an impressive voltage range of 10 to 36 DC, making it versatile across numerous setups. Its robust construction ensures protection under IP 67, suitable for harsh environments, while the laser protection class 1 underscores its safety in operation. With a detection range of up to 60 metres and a maximum light spot diameter of 150 mm, it delivers reliable performance. Coupled with an ambient temperature tolerance from -10 to 60 degrees Celsius, this transmitter is your go-to solution for accurate distance measurements in industrial settings, enhancing operational efficiency.

Operating voltage suitable for a wide range of applications from 10 to 36 DC
Features a detection range of less than 60 metres offering high adaptability
Robust IP 67 protection rating makes it ideal for challenging environments
Laser protection class 1 ensures safety during operation
Light spot diameter of up to 150 mm enhances measurement precision
Connectorised design with M12 coding enables easy integration
Reverse polarity protection safeguards functionality against miswiring
Compliant with EMC standards for reliable performance in electrical noise environments

Related links