Banner Emitter Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-350
- Mfr. Part No.:
- Q406EQ
- Brand:
- Banner
Subtotal (1 unit)*
£75.91
(exc. VAT)
£91.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.91 |
*price indicative
- RS Stock No.:
- 294-350
- Mfr. Part No.:
- Q406EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Emitter | |
| Detection Range | 60 m | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Emitter | ||
Detection Range 60 m | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner Innovative Sensor is designed for precision detection in a range of industrial applications. Built specifically for reliable performance, it features a compact form factor, making it ideal for installations in space constrained environments. The device boasts advanced infrared technology that allows it to detect objects of varying reflectivity with remarkable accuracy. With a robust construction rated for IP67, the sensor is protected against dust and moisture, ensuring seamless operation even in challenging environments.
Quick disconnect feature for easy connection and setup
Designed for industrial environments with varying reflectivity conditions
Developed to meet rugged performance standards which ensuring long lasting durability
Focused on automation applications rather than personal safety to prevent misuse
Designed for industrial environments with varying reflectivity conditions
Developed to meet rugged performance standards which ensuring long lasting durability
Focused on automation applications rather than personal safety to prevent misuse
Related links
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 12 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range

