Banner Emitter Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-346
- Mfr. Part No.:
- Q403E
- Brand:
- Banner
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 294-346
- Mfr. Part No.:
- Q403E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Emitter | |
| Detection Range | 60 m | |
| Electrical Connection | Cabeled | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Emitter | ||
Detection Range 60 m | ||
Electrical Connection Cabeled | ||
- COO (Country of Origin):
- US
The Banner Robust AC operated sensor is designed to enhance efficiency and reliability in various applications. Featuring a compact yet durable construction, it ensures optimal performance while protecting against transient voltages and false pulses. The versatile design caters to a range of sensing needs, making it an essential tool for both industrial and commercial use. With quick response times and solid state switching capabilities, this sensor reliably detects light and dark conditions, ensuring that operations run smoothly and safely.
Quick response times facilitate efficient operation
User friendly interface simplifies setup and use
Robust housing is designed to withstand harsh environmental conditions
Two LED indicators provide clear operational status at a glance
Compatible with various mounting options for versatile application
User friendly interface simplifies setup and use
Robust housing is designed to withstand harsh environmental conditions
Two LED indicators provide clear operational status at a glance
Compatible with various mounting options for versatile application
Related links
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 12 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 1800 mm Detection Range
- Banner Emitter Photoelectric Sensor 8500 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range

