Banner Emitter Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 293-589
- Mfr. Part No.:
- Q20EQ
- Brand:
- Banner
Subtotal (1 unit)*
£64.08
(exc. VAT)
£76.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.08 |
*price indicative
- RS Stock No.:
- 293-589
- Mfr. Part No.:
- Q20EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Emitter | |
| Detection Range | 12 m | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Emitter | ||
Detection Range 12 m | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MX
The Banner Compact sensor excels in performance within industrial settings offering advanced electronic design for superior noise immunity and crosstalk avoidance. Boasting a rugged over moulded plastic housing the sensor is built to withstand challenging environments while ensuring reliable operation. The unique threaded metal M8 connector enables flexible installation options which enhances versatility across various applications.
LED indicators provide clear visual status of the sensor's operational state
Operates within a wide voltage range to accommodate diverse industrial needs
Background suppression capabilities guarantee reliable detection in challenging lighting
Available with various output configurations for compatibility with diverse systems
Advanced electronic circuitry prevents interference which ensuring accurate performance
Integral gain adjustment facilitates fine tuning to specific application requirements
Operates within a wide voltage range to accommodate diverse industrial needs
Background suppression capabilities guarantee reliable detection in challenging lighting
Available with various output configurations for compatibility with diverse systems
Advanced electronic circuitry prevents interference which ensuring accurate performance
Integral gain adjustment facilitates fine tuning to specific application requirements
Related links
- Banner Emitter Photoelectric Sensor 12 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 1800 mm Detection Range
- Banner Emitter Photoelectric Sensor 8500 mm Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Retroreflective Photoelectric Sensor 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range

