Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 331-451
- Mfr. Part No.:
- QS30LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 331-451
- Mfr. Part No.:
- QS30LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 12 m | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 12 m | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner Advanced Photoelectric Sensor is designed to provide reliable performance across various applications ideal for users seeking precision allied with safety. With its universal voltage capabilities ranging from 24V to 250V AC and 12V to 250V DC this sensor caters to a multitude of operational environments. Built to withstand harsh conditions it features a robust ABS housing rated IEC IP67 and NEMA 6 ensuring longevity and durability. Notably it is equipped with dual LEDs to indicate power and light sensing status allowing for effective monitoring and interoperability in complex systems.
Vast operating temperature range ensures performance in diverse environments
Robust construction protects against dust and water ingress
Suitable for various applications enhancing versatility in use
Compact design allows for easy integration into existing systems
Robust construction protects against dust and water ingress
Suitable for various applications enhancing versatility in use
Compact design allows for easy integration into existing systems
Related links
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 12 m Detection Range Plug and Connect
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Emitter Photoelectric Sensor 12 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range

