Banner Emitter Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range
- RS Stock No.:
- 293-581
- Mfr. Part No.:
- Q146E
- Brand:
- Banner
Subtotal (1 unit)*
£70.99
(exc. VAT)
£85.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.99 |
*price indicative
- RS Stock No.:
- 293-581
- Mfr. Part No.:
- Q146E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Emitter | |
| Detection Range | 1800 mm | |
| Electrical Connection | Cabeled | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Emitter | ||
Detection Range 1800 mm | ||
Electrical Connection Cabeled | ||
- COO (Country of Origin):
- MX
The Banner Innovative Sensor is designed to enhance your operational efficiency with precision and reliability. Its cutting edge technology enables real time monitoring ensuring optimal performance across various applications. The compact design allows for easy integration into existing systems without compromising on functionality. Built with robust materials this sensor provides durability and long lasting performance making it an essential component for any industrial setup.
Offers exceptional performance under varying conditions
Ensures straightforward installation saving time on setup
Designed for versatile applications in industrial environments
Boasts a reliable and consistent response time
Delivers enhanced accuracy for critical monitoring tasks
Constructed with durable materials to withstand harsh environments
Ensures straightforward installation saving time on setup
Designed for versatile applications in industrial environments
Boasts a reliable and consistent response time
Delivers enhanced accuracy for critical monitoring tasks
Constructed with durable materials to withstand harsh environments
Related links
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Banner Laser Photoelectric Sensor 95 → 1800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm Detection Range IO-LINK
- Baumer Light Photoelectric Sensor 400 → 1800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 100 → 1800 mm Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range

