Baumer Diffuse Photoelectric Sensor, Rectangular Sensor, 100 → 1800 mm Detection Range
- RS Stock No.:
- 361-643
- Mfr. Part No.:
- OT300.GL-NLNVT.72N
- Brand:
- Baumer
Subtotal (1 unit)*
£162.06
(exc. VAT)
£194.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.06 |
*price indicative
- RS Stock No.:
- 361-643
- Mfr. Part No.:
- OT300.GL-NLNVT.72N
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 100 → 1800 mm | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin, Connector, M8 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 100 → 1800 mm | ||
Output Type NPN | ||
Electrical Connection 4 Pin, Connector, M8 | ||
Switching Mode Light Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer miniature diffuse sensors with background suppression are reliable even on very dark and shiny objects. They are manipulation-proof and offer simple teach-in via qTeach. The sensors provide the longest distances thanks to the time-of-flight principle.
Laser performance for an accurate switching behaviour
Compact, miniaturized housing format
Compact, miniaturized housing format
Related links
- Baumer Diffuse Photoelectric Sensor 100 → 1800 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Photoelectric Sensor 400 → 1800 mm Detection Range
- Baumer Light Photoelectric Sensor 400 → 1800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 250 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm → 200 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 15 mm → 120 mm Detection Range IO-LINK

