Baumer Photoelectric Sensor, Rectangular Sensor, 400 → 1800 mm Detection Range
- RS Stock No.:
- 334-831
- Mfr. Part No.:
- OT300.SL-PDPVT.72N
- Brand:
- Baumer
Subtotal (1 unit)*
£202.57
(exc. VAT)
£243.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.57 |
*price indicative
- RS Stock No.:
- 334-831
- Mfr. Part No.:
- OT300.SL-PDPVT.72N
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Range | 400 → 1800 mm | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Range 400 → 1800 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensor with background suppression ensures reliable detection of very dark and shiny objects. It features a manipulation-proof, simple teach-in via qTeach and achieves long detection distances using the time-of-flight principle. With laser performance, it provides highly accurate switching behaviour. Its compact, miniaturized housing makes it ideal for space-constrained applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Light Photoelectric Sensor 400 → 1800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 100 → 1800 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 1700 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 250 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 3.5 m Detection Range IO-LINK
- Baumer Retroreflective Photoelectric Sensor 6 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 5 mm Detection Range

