Banner Emitter Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range

Subtotal (1 unit)*

£64.08

(exc. VAT)

£76.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.08

*price indicative

RS Stock No.:
293-588
Mfr. Part No.:
Q20ELQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Emitter

Detection Range

20 m

Electrical Connection

150 mm (6 in) M12 Pigtail QD

COO (Country of Origin):
MX
The Banner Word Beam Q20 Series Sensor represents a remarkable fusion of innovation and reliability. Designed for versatility this sensor operates efficiently within robust environments featuring a compact and rugged design that ensures excellent operational longevity. Its over moulded plastic housing offers superior sealing against environmental factors while the straightforward rectangular shape allows for easy installation in tight spaces. With a sensing mode optimised for enhanced accuracy and performance this sensor is equipped with a single turn gain potentiometer for precise sensitivity adjustments ensuring a seamless and dependable experience in various applications.

Single turn gain adjustment enables precise sensitivity configuration
LED indicators ensure easy monitoring of power and output status
Designed for quick disconnect enhancing usability and maintenance
Excellent noise immunity guarantees reliable operation even in challenging conditions
Wide supply voltage range fosters compatibility with diverse systems

Related links