Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS Stock No.:
- 285-843
- Mfr. Part No.:
- Q20PRQ
- Brand:
- Banner
Subtotal (1 unit)*
£86.76
(exc. VAT)
£104.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.76 |
*price indicative
- RS Stock No.:
- 285-843
- Mfr. Part No.:
- Q20PRQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 20 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | Receiver | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 20 m | ||
Output Type PNP/NPN | ||
Electrical Connection Receiver | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Sensor features photoelectric technology housed in a compact, rugged, sealed, over-molded plastic enclosure for durability in industrial environments. It includes standard 3 mm threaded mounting holes on a 25.4 mm (1 in) spacing for easy installation. The advanced electronic design ensures excellent noise immunity and cross-talk avoidance, while certain models come equipped with a threaded metal M8 connector for quick-disconnect functionality.
Complete offering of mounting brackets and apertures available
Crosstalk prevention filters available for visible red opposed mode pairs
Crosstalk prevention filters available for visible red opposed mode pairs
Related links
- Banner Retroreflective Photoelectric Sensor 20 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range

