Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3.5 m Detection Range
- RS Stock No.:
- 331-882
- Mfr. Part No.:
- QS18VN6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 331-882
- Mfr. Part No.:
- QS18VN6LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 3.5 m | |
| Output Type | NPN | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 3.5 m | ||
Output Type NPN | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor stands at the forefront of photoelectric sensing technology, designed with a compact and universal housing that seamlessly fits into various applications. Offering exceptional optical performance comparable to larger sensors, this sensor operates efficiently with a voltage range of 10 to 30 V DC. The QS18 model features advanced sensitivity adjustments and visual indicators for optimal operation. Its robust, sealed housing and protected circuitry ensure reliability in harsh environments, making it ideal for industrial applications.
Rugged housing protects internal components from environmental stress
Less than 1 millisecond response time ensures high speed detection
Versatile cable options facilitate flexible installation choices
Single turn sensitivity adjustment allows for precise calibration
Compatible with various retroreflective targets for enhanced measurement
Designed to meet rigorous safety standards for increased reliability
Less than 1 millisecond response time ensures high speed detection
Versatile cable options facilitate flexible installation choices
Single turn sensitivity adjustment allows for precise calibration
Compatible with various retroreflective targets for enhanced measurement
Designed to meet rigorous safety standards for increased reliability
Related links
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Polar Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range

