Banner Polarised Retroreflective Photoelectric Sensor, Compact Sensor, 3.5 m, PNP, IP67
- RS Stock No.:
- 294-552
- Mfr. Part No.:
- QS18EP6LPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.13
(exc. VAT)
£128.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.13 |
*price indicative
- RS Stock No.:
- 294-552
- Mfr. Part No.:
- QS18EP6LPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Polarised Retroreflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Visible Red | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 100mA | |
| Response Time | 600μs | |
| Standards/Approvals | CE, RoHS, UL, US | |
| Series | WORLD-BEAM QS18E | |
| Mount Type | M18 Threaded Mount | |
| Hazardous Area Certification | No | |
| Housing Material | Thermoplastic | |
| Detection Range | 3.5 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Product Type Photoelectric Sensor | ||
Detection Type Polarised Retroreflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source Visible Red | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 100mA | ||
Response Time 600μs | ||
Standards/Approvals CE, RoHS, UL, US | ||
Series WORLD-BEAM QS18E | ||
Mount Type M18 Threaded Mount | ||
Hazardous Area Certification No | ||
Housing Material Thermoplastic | ||
Detection Range 3.5 m | ||
- COO (Country of Origin):
- MX
The Banner High performance sensor features an expert design to deliver unrivalled accuracy and reliability in a compact housing. Designed for user friendly operation, it integrates advanced sensing technology to ensure outstanding performance even in varied lighting conditions. The sensors robust ABS casing guarantees durability and long lasting performance, suitable even for demanding environments.
Durable housing is rated for protection against moisture and dust
Bright 360° visible LED indicators enhance operational awareness
Option for multiple connection types ensures installation flexibility
Compact size permits seamless integration into various applications
Discrete output options allow compatibility with existing systems
Related links
- Banner Polarised Retroreflective Photoelectric Sensor 3.5 m IP67
- Allen Bradley Polarised Retroreflective Photoelectric Sensor PNP, IP67
- Banner Polarised Retroreflective Photoelectric Sensor Photo MOSFET, IP67
- Banner Retroreflective Photoelectric Sensor 3.5 m IP67
- Banner Retroreflective Photoelectric Sensor 3.5 m IP67
- Banner Retroreflective Photoelectric Sensor 3.5 m IP67
- Banner Retroreflective Photoelectric Sensor 3.5 m IP67
- Banner Retroreflective Photoelectric Sensor 3.5 m IP67
