Banner Polarised Retroreflective Photoelectric Sensor, Compact Sensor

Subtotal (1 unit)*

£90.95

(exc. VAT)

£109.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.95

*price indicative

RS Stock No.:
294-553
Mfr. Part No.:
QS18EP6LPQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Compact

Detection Type

Polarised Retroreflective

Output Type

PNP

Maximum DC Voltage

30V dc

Light Source

Visible Red

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

100mA

Response Time

600μs

Standards/Approvals

UL, US, CE, RoHS

Mount Type

M18 Threaded Mount

Hazardous Area Certification

No

Series

WORLD-BEAM QS18E

Housing Material

Thermoplastic

Detection Range

3.5 m

COO (Country of Origin):
MX
The Banner Compact and high performance sensor from the WORLD BEAM QS18E series is designed to deliver precise sensing capabilities in various applications. Its discreet output configuration offers versatility, allowing for easy integration into automation systems. The sensor includes multiple configuration options, including both push button and remote setup capabilities, ensuring adaptability to diverse environments. With bright LED indicator lights, users can easily monitor the operating status during both configuration and real time applications, providing enhanced visibility even in challenging settings.

Boasts a response time of less than 1 millisecond for excellent sensing repeatability

Equipped with bright status indicators visible from all angles

Allows for multiple mounting options for flexibility in installation

Incorporates a tough housing rated IEC IP67 which ensuring protection from dust and water

Implements a selectable output OFF delay to enhance operational versatility

Enables remote configuration for added convenience during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy