Banner Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- RS Stock No.:
- 293-269
- Mfr. Part No.:
- DS18VP6LP
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-269
- Mfr. Part No.:
- DS18VP6LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 3.5 m | |
| Output Type | Bipolar (1 NPN & 1 PNP) | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 3.5 m | ||
Output Type Bipolar (1 NPN & 1 PNP) | ||
Switching Mode Dark Switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor is engineered for superior performance in diverse industrial applications. Incorporated within a versatile housing, the sensor excels in environments requiring space-efficient solutions without compromising on functionality. With multiple mounting options, the device adapts effortlessly to various installation needs. Its exceptional optical capabilities rival larger alternatives, ensuring optimal detection and response accuracy.
Provides exceptional response time to facilitate quick detection
Integrates seamlessly with current industrial control systems
Designed with safety considerations to avoid misuse in personnel protection applications
Integrates seamlessly with current industrial control systems
Designed with safety considerations to avoid misuse in personnel protection applications
Related links
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Polar Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- Allen Bradley Polarized Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Allen Bradley Retroreflective Photoelectric Sensor 25 mm → 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range

