Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3.5 m Detection Range
- RS Stock No.:
- 285-922
- Mfr. Part No.:
- DS18VP6LPQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 285-922
- Mfr. Part No.:
- DS18VP6LPQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 3.5 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 3.5 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Miniature self-contained photoelectric sensors in a universal housing offer flexible mounting options to suit nearly any installation need. With exceptional optical performance, these sensors deliver reliability comparable to larger "MINI-style" or barrel sensors, making them ideal for space-constrained applications. Patent(s) are issued or pending for these innovative designs.
Patented wide-beam retroreflective models for enhanced ease of alignment
10 to 30V dc operation, with solid-state complementary NPN or PNP
10 to 30V dc operation, with solid-state complementary NPN or PNP
Related links
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Polar Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range

