Banner Polarised Retroreflective Photoelectric Sensor, 3.5 m, Photo MOSFET, IP67

Subtotal (1 unit)*

£139.45

(exc. VAT)

£167.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.45

*price indicative

RS Stock No.:
294-562
Mfr. Part No.:
QS18RPWLPQ2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Detection Type

Polarised Retroreflective

Output Type

Photo MOSFET

Maximum AC Voltage

270V ac

Maximum DC Voltage

270V dc

Light Source

Visible Red

IP Rating

IP67

Maximum Current

100mA

Maximum Operating Temperature

70°C

Standards/Approvals

67

Response Time

8.3ms

Housing Material

ABS, Acetal, Polymethyl Methacrylate

Hazardous Area Certification

No

Series

QS18

Detection Range

3.5 m

COO (Country of Origin):
MX
The Banner Sensor is designed to provide versatile and reliable performance in various industrial applications. With an advanced retroreflective sensing mode, it boasts exceptional 660 nm visible red LED technology, enabling effective detection at a range of up to 6.5 metres. The integrated design features rugged ABS housing and a robust lens that ensures durability, even in harsh environments. This sensor is adept at handling voltages between 20 V and 140 V ac/dc, making it suitable for universal voltage applications.

Robust construction ensures durability in industrial environments

Visible status indicators improve monitoring of operational state

High sensing range supports versatile application capabilities

Flexible voltage options enhance compatibility with existing systems

Quick disconnect models simplify maintenance and replacement processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy