Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3.5 m Detection Range
- RS Stock No.:
- 331-883
- Mfr. Part No.:
- QS18VN6LPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 331-883
- Mfr. Part No.:
- QS18VN6LPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 3.5 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 3.5 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor equipped with a robust retroreflective design, ideal for diverse sensing applications. Engineered for environments requiring high precision, this sensor utilises advanced optical technology to effectively detect objects with minimal interference. Its compact size enables seamless integration into tight spaces, while the durable construction ensures longevity, even in challenging conditions. With an impressive sensitivity adjustment feature, the sensor allows for tailored responsiveness to specific operational needs, enhancing its versatility.
Tailored sensitivity adjustments enhance operational precision
Bright LED indicators provide clear operational status feedback
Compatible with different mounting accessories for installation flexibility
Robust optical performance comparable to larger sensor models
Ideal for use in both industrial and commercial environments
Bright LED indicators provide clear operational status feedback
Compatible with different mounting accessories for installation flexibility
Robust optical performance comparable to larger sensor models
Ideal for use in both industrial and commercial environments
Related links
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Polar Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 3.5 m Detection Range

