Banner Emmiter Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range

Subtotal (1 unit)*

£70.99

(exc. VAT)

£85.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.99

*price indicative

RS Stock No.:
295-252
Mfr. Part No.:
Q256EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Emmiter

Detection Range

20 m

Electrical Connection

Micro Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Photoelectric Sensor delivers exceptional performance in a compact design, making it perfect for a variety of installation applications. With a robust construction rated to IP67, it is designed to withstand challenging environments, ensuring uninterrupted operation. The high detection range and versatile functionality enable it to meet diverse requirements, providing reliable results whether in industrial or commercial settings. The user friendly configuration allows for quick setup, minimising downtime, while the comprehensive documentation ensures ease of understanding and application.

High detection range improves operational efficiency
User friendly setup minimises installation time
Versatile functionality caters to various applications
Robust construction ensures longevity in challenging conditions
Comprehensive documentation aids in straightforward configuration
Reliable performance optimises automation processes

Related links