Banner Emitter Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-633
- Mfr. Part No.:
- S183EQ1
- Brand:
- Banner
Subtotal (1 unit)*
£54.23
(exc. VAT)
£65.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.23 |
*price indicative
- RS Stock No.:
- 293-633
- Mfr. Part No.:
- S183EQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Emitter | |
| Detection Range | 20 m | |
| Electrical Connection | 4-Pin Micro Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Emitter | ||
Detection Range 20 m | ||
Electrical Connection 4-Pin Micro Connector | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor is a robust and versatile solution crafted for industrial applications. Designed with advanced sensing technology, this sensor effectively detects and responds to various light conditions, enabling precise automation in diverse environments. It operates within the 20 to 250 V AC range and employs an innovative solid state switch for enhanced reliability.
Robust construction guarantees durability in harsh environments
Equipped with two LED indicators for real time status monitoring
Leak proof design ensures continuous operation under various conditions
Wide operating temperature range allows for extreme environment adaptability
Rapid response times enhance system efficiency and reduce downtime
Vibration and shock resistant design meets military standards
Equipped with two LED indicators for real time status monitoring
Leak proof design ensures continuous operation under various conditions
Wide operating temperature range allows for extreme environment adaptability
Rapid response times enhance system efficiency and reduce downtime
Vibration and shock resistant design meets military standards
Related links
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
- Banner Emitter Photoelectric Sensor 5000 mm Detection Range
- Banner Emitter Photoelectric Sensor 20000 mm Detection Range
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range

