Banner Emitter Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 293-590
- Mfr. Part No.:
- S126E
- Brand:
- Banner
Subtotal (1 unit)*
£67.04
(exc. VAT)
£80.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.04 |
*price indicative
- RS Stock No.:
- 293-590
- Mfr. Part No.:
- S126E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Emitter | |
| Detection Range | 15 m | |
| Electrical Connection | Cabeled | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Emitter | ||
Detection Range 15 m | ||
Electrical Connection Cabeled | ||
- COO (Country of Origin):
- US
The Banner EZ BEAM S12 Series opposed mode sensor pair is a reliable and cost effective solution for a variety of sensing applications. Designed with a 12 mm diameter barrel style housing, this sensor delivers impressive performance with a sensing range of up to 15 metres. Its robust construction ensures ease of installation and integration into existing systems while providing complementary outputs for versatile configurations.
Self contained operational capacity with broad voltage compatibility
Configuration options with normally open or normally closed outputs
Integrated LED indicators enhance real time monitoring capabilities
Constructed with reinforced polyester for enhanced durability
Configuration options with normally open or normally closed outputs
Integrated LED indicators enhance real time monitoring capabilities
Constructed with reinforced polyester for enhanced durability
Related links
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
- Banner Emitter Photoelectric Sensor 20000 mm Detection Range
- Banner Emitter Photoelectric Sensor 5000 mm Detection Range
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

