Banner Emitter Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

Subtotal (1 unit)*

£271.12

(exc. VAT)

£325.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.12

*price indicative

RS Stock No.:
293-636
Mfr. Part No.:
S186ELD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Emitter

Detection Range

15 m

Electrical Connection

2m Cable

COO (Country of Origin):
CN
The Banner S18 Series Sensors redefine precision and reliability in sensing technology. These sensors are crafted for versatile applications, catering to various sensing modes including opposed, retroreflective, and diffuse. Designed for optimal performance in challenging environments, they offer exceptional sensitivity and robust construction, ensuring durability and longevity. Ideal for both industrial and commercial settings, the sensors facilitate seamless integration into existing systems, enhancing operational efficiency.

Robust environmental ratings provide protection against dust and moisture
LED indicators offer real time status monitoring
Wide operating temperature range ensures dependable performance in extreme conditions
Quick disconnect options simplify maintenance and connectivity
Versatile supply voltage compatibility enhances flexibility in design

Related links