Banner Emitter Photoelectric Sensor, Barrel Sensor, 140 m Detection Range

Subtotal (1 unit)*

£174.51

(exc. VAT)

£209.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.51

*price indicative

RS Stock No.:
293-461
Mfr. Part No.:
SMI306EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Emitter

Detection Range

140 m

Electrical Connection

Mini 3-Pin Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner SMI30 intrinsically safe sensor represents cutting edge technology designed for challenging industrial environments. Built to provide exceptional range and noise immunity this sensor is ideal for applications in explosive atmospheres where safety and reliability are paramount. The rugged construction coupled with fully encapsulated electronics ensures optimal performance even in harsh conditions. With its high excess gain capability the SMI30 can penetrate significant contamination while maintaining precise detection accuracy.

Exceptional noise immunity enhancing signal integrity in challenging conditions
Compact and rugged design that withstands mechanical shock and vibration
Quick disconnect connector for streamlined installation processes
Intrinsically safe certification for reliability in hazardous locations
Integrated alignment indicator for simplified setup and monitoring
Offers multiple response time options to cater to diverse application needs

Related links