Banner Opposed Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 293-594
- Mfr. Part No.:
- S12SN6RQDP
- Brand:
- Banner
Subtotal (1 unit)*
£102.54
(exc. VAT)
£123.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.54 |
*price indicative
- RS Stock No.:
- 293-594
- Mfr. Part No.:
- S12SN6RQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 15 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 15 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- MX
The Banner EZ BEAM S12 Series Opposed Mode Sensor offers a reliable sensing solution encapsulated in a robust 12 mm diameter design. Ideal for diverse industrial applications, this device excels in detecting the presence of objects within a sensing range of up to 15 m. Powered by a simple 10 to 30 V DC supply, it integrates easily into existing systems while providing complementary outputs in both NPN and PNP configurations.
Supports a maximum output rating of 100 mA for optimal performance
Reverse polarity protection safeguards against accidental wiring errors
Light operate/dark operate modes add versatility to sensing requirements
Leak proof design ensures longevity in harsh conditions
Compatible with various accessory cord sets for flexible installation
Reverse polarity protection safeguards against accidental wiring errors
Light operate/dark operate modes add versatility to sensing requirements
Leak proof design ensures longevity in harsh conditions
Compatible with various accessory cord sets for flexible installation
Related links
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range

