Banner Opposed Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 292-952
- Mfr. Part No.:
- QS186LE212
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 292-952
- Mfr. Part No.:
- QS186LE212
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 15 m | |
| Electrical Connection | 9 M | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 15 m | ||
Electrical Connection 9 M | ||
- COO (Country of Origin):
- MX
The Banner Laser emitter operates seamlessly within the Class 2 laser classification, ensuring safety while delivering optimal performance. With its highly focussed laser beam, it excels in providing accurate positioning and small-object detection at extended ranges. The QS186LE212 model stands out by offering versatility in operation, complemented by user-friendly installation procedures.
Facilitates simple integration with various receiver models for flexibility
Durable construction withstands industrial environments and conditions
Supports a range of functional accessories for enhanced usability
Durable construction withstands industrial environments and conditions
Supports a range of functional accessories for enhanced usability
Related links
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

