Banner Opposed Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 331-933
- Mfr. Part No.:
- SM2A31RLQD
- Brand:
- Banner
Subtotal (1 unit)*
£155.77
(exc. VAT)
£186.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.77 |
*price indicative
- RS Stock No.:
- 331-933
- Mfr. Part No.:
- SM2A31RLQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 30 m | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 30 m | ||
Output Type Solid State AC Switch | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Micro Integral QD | ||
- COO (Country of Origin):
- US
The Banner Advanced Photoelectric Sensor offers exceptional performance and reliability for various applications requiring precise detection in challenging environments. Designed for ease of use, it provides flexible mounting options and a robust build, making it ideal for integration into existing systems. The sensor utilises infrared technology to deliver reliable sensing capabilities, ensuring optimal performance in diverse tasks.
Self contained design simplifies installation and integration
Infrared sensing ensures reliable operation even in varying light conditions
Flexible mounting options accommodate various installation needs
Quick disconnect fitting enhances maintenance and operational efficiency
Compact build allows integration in space constrained environments
Indicators provide clear visibility for output status
Infrared sensing ensures reliable operation even in varying light conditions
Flexible mounting options accommodate various installation needs
Quick disconnect fitting enhances maintenance and operational efficiency
Compact build allows integration in space constrained environments
Indicators provide clear visibility for output status
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

