Banner Opposed Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£103.08

(exc. VAT)

£123.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.08

*price indicative

RS Stock No.:
293-174
Mfr. Part No.:
SM31ELQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Opposed

Output Type

Bipolar

Terminal Type

Pigtail Quick Disconnect

Maximum AC Voltage

240V ac

Interface Type

Cable

Maximum DC Voltage

30V dc

Light Source

Infrared LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Materials Detected

Clear Plastic

Maximum Operating Temperature

70°C

Maximum Current

150mA

Response Time

1ms

Standards/Approvals

CE, Crus, CSA, IEC IP67

Housing Material

Thermoplastic

Mount Type

M18 Threaded Mount

Series

Mini Beam

Hazardous Area Certification

No

Detection Range

30 m

The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.

Signal strength or output indicator

18 mm threaded lens mount on some models

Related links