Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-983
- Mfr. Part No.:
- VS2AP5R
- Brand:
- Banner
Subtotal (1 unit)*
£87.75
(exc. VAT)
£105.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.75 |
*price indicative
- RS Stock No.:
- 331-983
- Mfr. Part No.:
- VS2AP5R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Opposed mode sensor designed for precision sensing applications in compact spaces. This miniature self contained sensor operates within a voltage range of 10V dc to 30V dc, making it versatile for various operational environments. It utilises a PNP output configuration and is perfect for light operate applications, ensuring seamless integration into existing systems. With a visible red infrared sensing beam, this sensor boasts a substantial sensing range of up to 1.2 metres, providing reliable performance even in challenging conditions.
Compact design allows for installation in tight spaces
Employs a visible red infrared beam for enhanced detection
Compatible with 10V dc to 30V dc power supplies for versatility
PNP output configuration provides flexibility in circuit design
Sensing range of up to 1.2 metres supports various applications
Solid state switching for increased reliability
Constructed with durable materials suitable for industrial environments
Employs a visible red infrared beam for enhanced detection
Compatible with 10V dc to 30V dc power supplies for versatility
PNP output configuration provides flexibility in circuit design
Sensing range of up to 1.2 metres supports various applications
Solid state switching for increased reliability
Constructed with durable materials suitable for industrial environments
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

