Banner Opposed Mode Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 292-944
- Mfr. Part No.:
- QS186EBQ5
- Brand:
- Banner
Subtotal (1 unit)*
£68.03
(exc. VAT)
£81.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.03 |
*price indicative
- RS Stock No.:
- 292-944
- Mfr. Part No.:
- QS186EBQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed Mode | |
| Detection Range | 3 m | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed Mode | ||
Detection Range 3 m | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- CN
The Banner QS18 Series Sensor is a compact and versatile solution for a range of sensing applications. Designed for outstanding optical performance, this miniature self contained photoelectric sensor is ideal for tight spaces and can easily fit or retrofit into varying mounting situations. With a robust, sealed housing that protects sensitive circuitry, the device boasts a stunning output response time of less than 1 millisecond, ensuring excellent sensing repeatability.
Sealed housing provides superior protection against harsh conditions
Rapid output response time ensures reliable operation
Wide voltage compatibility for flexible installation
LED indicators offer clear operational feedback
Multiple sensing modes adapt to various applications and targets
Rugged construction withstands vibrations and shocks
Rapid output response time ensures reliable operation
Wide voltage compatibility for flexible installation
LED indicators offer clear operational feedback
Multiple sensing modes adapt to various applications and targets
Rugged construction withstands vibrations and shocks
Related links
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Mode Photoelectric Sensor 1 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range

