Banner Opposed Mode Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

Subtotal (1 unit)*

£50.28

(exc. VAT)

£60.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.28

*price indicative

RS Stock No.:
294-980
Mfr. Part No.:
SB12TRPRQ3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Opposed Mode

Detection Range

1 m

Output Type

PNP/DO

Electrical Connection

M8

Switching Mode

Dark Switching

COO (Country of Origin):
CN
The Banner Sensor offers a sophisticated sensing solution tailored for contemporary industrial applications. Engineered with an opposed mode configuration, this sensor excels in environments where reliable presence detection is essential. Boasting a compact design with a threaded barrel, installation is straightforward and costs are minimised due to its easy mounting capabilities. The model accommodates various supply voltages and provides both NPN and PNP output options, making it versatile for a range of uses.

LED indicators provide instant feedback on operational status
Protected against reverse polarity and transient over voltages
Robust construction meets IEC IP67 environmental rating
Efficient switching frequency enhances performance in dynamic applications
Available with various cable lengths to suit specific installation needs

Related links