Banner Opposed Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 331-949
- Mfr. Part No.:
- SM30RW3R
- Brand:
- Banner
Subtotal (1 unit)*
£156.76
(exc. VAT)
£188.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.76 |
*price indicative
- RS Stock No.:
- 331-949
- Mfr. Part No.:
- SM30RW3R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 60 m | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 60 m | ||
Output Type Solid State AC Switch | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner SM30 Series 30 mm Barrel Sensors are designed for precision sensing in even the most challenging environments. Featuring high excess gain and an exceptional sensing range of up to 150 metres, these sensors utilise cutting edge EZ BEAM technology to ensure reliable operation without the need for adjustments. Engineered with a robust stainless steel or plastic barrel, they boast positive sealing that prevents leakage, making them ideal for applications requiring wash down capability.
High sensing range allows for flexibility in system design
Positive sealing protects against environmental hazards
Modulation frequency options prevent crosstalk in multiple sensor setups
Available in both AC and DC operated models to suit diverse power needs
Easy integration with existing machinery thanks to standardised cable lengths
Positive sealing protects against environmental hazards
Modulation frequency options prevent crosstalk in multiple sensor setups
Available in both AC and DC operated models to suit diverse power needs
Easy integration with existing machinery thanks to standardised cable lengths
Related links
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range

