Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-439
- Mfr. Part No.:
- T306EQ
- Brand:
- Banner
Subtotal (1 unit)*
£56.20
(exc. VAT)
£67.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.20 |
*price indicative
- RS Stock No.:
- 294-439
- Mfr. Part No.:
- T306EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner T30 Sensors from DC Voltage Series represents a breakthrough in sensing technology designed for seamless integration in various applications. Perfectly suited for environments demanding reliable performance this device stands out due to its self contained DC operated functionality. With its robust housing and advanced optical capabilities it ensures precise detection while maintaining high levels of durability under challenging conditions. Ideal for industries where safety is paramount the T30 model incorporates fail safe measures preventing its use in personnel protection thus safeguarding against potential hazards.
Compatible with various operating conditions which ensuring versatility
Designed with a leak proof housing offering enhanced durability
Incorporates integrated protection against reverse polarity and transients
Rapid response times enable instantaneous detection and signalling
Includes visual indicators for operational status at a glance
Built to meet stringent industrial standards for reliability
Designed with a leak proof housing offering enhanced durability
Incorporates integrated protection against reverse polarity and transients
Rapid response times enable instantaneous detection and signalling
Includes visual indicators for operational status at a glance
Built to meet stringent industrial standards for reliability
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range

