Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-434
- Mfr. Part No.:
- T303EQ1
- Brand:
- Banner
Subtotal (1 unit)*
£70.99
(exc. VAT)
£85.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.99 |
*price indicative
- RS Stock No.:
- 294-434
- Mfr. Part No.:
- T303EQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Electrical Connection 4 Pin Micro Integral QD | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor is engineered to provide precise detection in a variety of applications, ensuring optimal performance in automatic systems. The self contained AC operated design enhances versatility while being incredibly compact and robust. Ideal for environments that require reliable operation, this device boasts advanced circuitry to protect against false pulses during power up, promoting seamless integration into your operational setup.
High speed output response allows for quick sensing
Integrated indicators provide immediate feedback on sensor status
Leak proof design guards against environmental hazards
Flexible mounting options accommodate various installation requirements
Compatible with a range of outputs for seamless integration
Temperature resistant which ensuring functionality in extreme conditions
Integrated indicators provide immediate feedback on sensor status
Leak proof design guards against environmental hazards
Flexible mounting options accommodate various installation requirements
Compatible with a range of outputs for seamless integration
Temperature resistant which ensuring functionality in extreme conditions
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

