Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£167.60

(exc. VAT)

£201.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.60

*price indicative

RS Stock No.:
294-789
Mfr. Part No.:
Q45BW13R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

60 m

Output Type

Relay

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Photoelectric sensors offering unmatched optical performance in rugged applications. Designed for use in environments where reliability is paramount this sensor delivers universal voltage capabilities accommodating a range of installations without compromise. Its solid state relay output enables efficient operations and the model's excellent gain makes it particularly effective in dirty settings ensuring precise detection even when faced with contaminants. Featuring robust construction that surpasses NEMA 6P and IEC IP67 ratings this device is crafted to withstand harsh washdown conditions making it ideal for a variety of industrial applications.

Universal voltage compatibility allows seamless integration across diverse applications
Designed to resist contamination which ensuring accuracy even in challenging environments
Power Signal and Output LEDs provide clear operational status feedback at a glance
Multiple mounting options facilitate flexible installation tailored to specific operational needs
Crafted from durable materials offering longevity in severe conditions without performance degradation

Related links