Banner Opposed Mode Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£52.25

(exc. VAT)

£62.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.25

*price indicative

RS Stock No.:
292-941
Mfr. Part No.:
QS186EB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed Mode

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

Cable

COO (Country of Origin):
MX
The Banner Miniature photoelectric sensor is engineered for versatility and precision across various mounting scenarios. Ideal for challenging environments, this sensor boasts exceptional optical performance that equals that of larger models, while its compact design allows for effortless integration. Operating on a voltage range of 10 to 30 V DC, it features a robust housing that ensures durability and protection against dust and moisture. With a response time of less than 1 millisecond, it delivers reliable sensing performance, making it suitable for diverse applications in industrial automation.

Less than 1 millisecond output response ensures high sensing repeatability
Compatible with a variety of cord sets and quick disconnect connectors
Single turn sensitivity adjustment enables precise tuning for specific applications
Built for both reliability and longevity under industrial conditions

Related links