Banner Opposed Mode Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-054
- Mfr. Part No.:
- TM186EQ8
- Brand:
- Banner
Subtotal (1 unit)*
£67.04
(exc. VAT)
£80.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.04 |
*price indicative
- RS Stock No.:
- 293-054
- Mfr. Part No.:
- TM186EQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed Mode | |
| Detection Range | 20 m | |
| Output Type | NPN/PNP | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed Mode | ||
Detection Range 20 m | ||
Output Type NPN/PNP | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner TM18 Series Sensors redefine reliability and precision in sensing technology. Designed with a robust metal housing, these sensors are housed in an 18mm threaded barrel mount which ensures protection throughout assembly and operation. Their cutting edge EZ BEAM technology guarantees consistent performance, negating the need for adjustments. The visible red LED and infrared models provide versatile options for a variety of environments, while the durable epoxy encapsulated electronics ensure longevity, even in harsh conditions.
Infrared models offer advanced detection capabilities
IP69K rating safeguards against high pressure wash downs
Versatile output options cater to diverse machine builders' needs
Innovative dual indicator system enhances performance monitoring
Designed for use in challenging environments without sacrificing reliability
IP69K rating safeguards against high pressure wash downs
Versatile output options cater to diverse machine builders' needs
Innovative dual indicator system enhances performance monitoring
Designed for use in challenging environments without sacrificing reliability
Related links
- Banner Opposed Mode Photoelectric Sensor 1 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

